25 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-36B-CKY-TR

DigiKey Part Number
XC3051TR-ND - Tape & Reel (TR)
XC3051CT-ND - Cut Tape (CT)
XC3051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-36B-CKY-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
107,29900 Kč72,99 Kč
256,89880 Kč172,47 Kč
506,61540 Kč330,77 Kč
1006,34420 Kč634,42 Kč
2505,99888 Kč1 499,72 Kč
5005,75028 Kč2 875,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,51253 Kč5 512,53 Kč
2 0005,28447 Kč10 568,94 Kč
3 0005,15548 Kč15 466,44 Kč
5 0004,99748 Kč24 987,40 Kč
7 0004,89607 Kč34 272,49 Kč
10 0004,79088 Kč47 908,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč