



V23079D1005B301 | |
|---|---|
DigiKey Part Number | PB1056TR-ND - Tape & Reel (TR) PB1056CT-ND - Cut Tape (CT) PB1056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079D1005B301 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079D1005B301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.11 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 92,93700 Kč | 929,37 Kč |
| 25 | 88,75440 Kč | 2 218,86 Kč |
| 50 | 85,71380 Kč | 4 285,69 Kč |
| 100 | 82,77410 Kč | 8 277,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 77,18865 Kč | 30 875,46 Kč |
| 800 | 74,53660 Kč | 59 629,28 Kč |
| 1 200 | 73,02684 Kč | 87 632,21 Kč |
| 2 000 | 71,16737 Kč | 142 334,74 Kč |
| 2 800 | 69,96804 Kč | 195 910,51 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |










