


154746-2 | |
|---|---|
DigiKey Part Number | 154746-2-ND |
Manufacturer | |
Manufacturer Product Number | 154746-2 |
Description | RELAY BASE HOUSING BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
EDA/CAD Models | 154746-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 13,67401 Kč | 246 132,18 Kč |
| Unit Price without VAT: | 13,67401 Kč |
|---|---|
| Unit Price with VAT: | 16,54555 Kč |











