
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,49000 Kč | 561,49 Kč |
| 10 | 477,22200 Kč | 4 772,22 Kč |
| 25 | 447,33280 Kč | 11 183,32 Kč |
| 50 | 425,98640 Kč | 21 299,32 Kč |
| 100 | 405,67090 Kč | 40 567,09 Kč |
| 250 | 380,29896 Kč | 95 074,74 Kč |
| 500 | 362,17392 Kč | 181 086,96 Kč |
| Unit Price without VAT: | 561,49000 Kč |
|---|---|
| Unit Price with VAT: | 679,40290 Kč |











