Enclosure Metal, Steel Light Gray Hinged Door 7.874" L x 7.874" W (200.00mm x 200.00mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546000

DigiKey Part Number
5385-1546000-ND
Manufacturer
Manufacturer Product Number
1546000
Description
KX E-BOX, WHD: 200X200X80 MM, SH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 7.874" L x 7.874" W (200.00mm x 200.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.874" L x 7.874" W (200.00mm x 200.00mm)
Height
3.150" (80.00mm)
Area (L x W)
62.0in² (400cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.049" (1.25mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 440,18000 Kč2 440,18 Kč
52 085,90000 Kč10 429,50 Kč
101 949,60100 Kč19 496,01 Kč
251 915,27800 Kč47 881,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 440,18000 Kč
Unit Price with VAT:2 952,61780 Kč