




1-1393845-4 | |
|---|---|
DigiKey Part Number | PB2476-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393845-4 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393845-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 9 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 197,94000 Kč | 1 197,94 Kč |
| 20 | 1 030,23550 Kč | 20 604,71 Kč |
| 40 | 994,83800 Kč | 39 793,52 Kč |
| 60 | 974,68167 Kč | 58 480,90 Kč |
| 100 | 949,85500 Kč | 94 985,50 Kč |
| Unit Price without VAT: | 1 197,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 449,50740 Kč |











