23 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
2-1986712-3
2-1986712-3

2-1986712-3

DigiKey Part Number
A104599-ND
Manufacturer
Manufacturer Product Number
2-1986712-3
Description
TERM BLK 23P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1986712-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
23
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 75 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 058,72000 Kč1 058,72 Kč
10771,82300 Kč7 718,23 Kč
25699,16640 Kč17 479,16 Kč
50656,75860 Kč32 837,93 Kč
100623,24580 Kč62 324,58 Kč
250589,86320 Kč147 465,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 058,72000 Kč
Unit Price with VAT:1 281,05120 Kč

Other Suppliers on DigiKey

75In Stock
Ships from WEC