Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant
HARTING Battery Punch Han® 6B - Assembly instruction

09628160392

DigiKey Part Number
1195-09628160392-ND
Manufacturer
Manufacturer Product Number
09628160392
Description
16B EMC BULKHEAD REAR FIT HOUSIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628160392 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.665" L x 2.126" W x 1.406" H (118.50mm x 54.00mm x 35.70mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1929,58000 Kč929,58 Kč
Manufacturers Standard Package
Unit Price without VAT:929,58000 Kč
Unit Price with VAT:1 124,79180 Kč