
| TE200B5R6J | |
|---|---|
| DigiKey Part Number | A137736-ND | 
| Manufacturer | |
| Manufacturer Product Number | TE200B5R6J | 
| Description | RES CHAS MNT 5.6 OHM 5% 200W | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 Ohms ±5% 200W Wirewound Chassis Mount Resistor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 5.6 Ohms | |
| Tolerance | ±5% | |
| Power (Watts) | 200W | |
| Composition | Wirewound | |
| Temperature Coefficient | ±440ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Features | Flame Proof, Safety | |
| Coating, Housing Type | Silicone Coated | |
| Mounting Feature | Brackets | |
| Size / Dimension | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | |
| Height - Seated (Max) | - | |
| Lead Style | Solder Lugs | |
| Package / Case | Radial, Tubular | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 948,34000 Kč | 948,34 Kč | 
| 10 | 688,32500 Kč | 6 883,25 Kč | 
| 25 | 618,12960 Kč | 15 453,24 Kč | 
| 50 | 574,22060 Kč | 28 711,03 Kč | 
| 100 | 536,93000 Kč | 53 693,00 Kč | 
| 250 | 496,12408 Kč | 124 031,02 Kč | 
| Unit Price without VAT: | 948,34000 Kč | 
|---|---|
| Unit Price with VAT: | 1 147,49140 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic