MFG_TE100B10RJ.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE100B10RJ

DigiKey Part Number
A137510-ND
Manufacturer
Manufacturer Product Number
TE100B10RJ
Description
RES CHAS MNT 10 OHM 5% 100W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.102" Dia x 7.165" L (28.00mm x 182.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1565,09000 Kč565,09 Kč
10403,24100 Kč4 032,41 Kč
25359,52760 Kč8 988,19 Kč
50332,18020 Kč16 609,01 Kč
100308,94620 Kč30 894,62 Kč
250283,51752 Kč70 879,38 Kč
500267,61800 Kč133 809,00 Kč
Unit Price without VAT:565,09000 Kč
Unit Price with VAT:683,75890 Kč