22 Ohms ±5% 750W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE750B22RJ

DigiKey Part Number
A131324-ND
Manufacturer
Manufacturer Product Number
TE750B22RJ
Description
RES CHAS MNT 22 OHM 5% 750W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 750W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
750W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.969" Dia x 12.441" L (50.00mm x 316.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 649,06000 Kč1 649,06 Kč
101 218,90000 Kč12 189,00 Kč
251 102,82640 Kč27 570,66 Kč
501 030,23340 Kč51 511,67 Kč
100968,58210 Kč96 858,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 649,06000 Kč
Unit Price with VAT:1 995,36260 Kč