
TE600B1R5J | |
|---|---|
DigiKey Part Number | A131318-ND |
Manufacturer | |
Manufacturer Product Number | TE600B1R5J |
Description | RES CHAS MNT 1.5 OHM 5% 600W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 600W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 13.583" L (40.00mm x 345.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 837,88000 Kč | 1 837,88 Kč |
| 10 | 1 363,51400 Kč | 13 635,14 Kč |
| 25 | 1 235,50880 Kč | 30 887,72 Kč |
| 50 | 1 155,45140 Kč | 57 772,57 Kč |
| 100 | 1 087,46620 Kč | 108 746,62 Kč |
| Unit Price without VAT: | 1 837,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 223,83480 Kč |








