470 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE50BR47J

DigiKey Part Number
1712-TE50BR47J-ND
Manufacturer
Manufacturer Product Number
TE50BR47J
Description
TE 50W R47 5% BRACKET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
470 mOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
1.102" Dia x 4.016" L (28.00mm x 102.00mm)
Height - Seated (Max)
2.520" (64.00mm)
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1455,10000 Kč455,10 Kč
10322,36000 Kč3 223,60 Kč
30280,24567 Kč8 407,37 Kč
50264,07220 Kč13 203,61 Kč
100245,01570 Kč24 501,57 Kč
250224,15388 Kč56 038,47 Kč
500211,11046 Kč105 555,23 Kč
1 000200,39200 Kč200 392,00 Kč
Manufacturers Standard Package
Unit Price without VAT:455,10000 Kč
Unit Price with VAT:550,67100 Kč