240 Ohms ±5% 60W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQBW60240RJ

DigiKey Part Number
1712-SQBW60240RJ-ND
Manufacturer
Manufacturer Product Number
SQBW60240RJ
Description
SQB60 240R (WIRE) 5% FASTON
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 60W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
SQBW60240RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
240 Ohms
Tolerance
±5%
Power (Watts)
60W
Composition
Wirewound
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Size / Dimension
3.543" L x 0.709" W (90.00mm x 18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Package / Case
Radial
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 08085,01002 Kč91 810,82 Kč
Unit Price without VAT:85,01002 Kč
Unit Price with VAT:102,86212 Kč