




ST141D00 | |
|---|---|
DigiKey Part Number | EG4810-ND |
Manufacturer | |
Manufacturer Product Number | ST141D00 |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST141D00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 19.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 114,12400 Kč | 1 141,24 Kč |
| 25 | 107,61880 Kč | 2 690,47 Kč |
| 50 | 102,94060 Kč | 5 147,03 Kč |
| 100 | 98,45750 Kč | 9 845,75 Kč |
| 250 | 92,81872 Kč | 23 204,68 Kč |
| 500 | 88,76022 Kč | 44 380,11 Kč |
| 1 000 | 84,87224 Kč | 84 872,24 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |












