
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,61000 Kč | 576,61 Kč |
| 10 | 411,68700 Kč | 4 116,87 Kč |
| 30 | 359,32467 Kč | 10 779,74 Kč |
| 60 | 332,60833 Kč | 19 956,50 Kč |
| 120 | 309,91650 Kč | 37 189,98 Kč |
| 270 | 287,67104 Kč | 77 671,18 Kč |
| 510 | 272,96988 Kč | 139 214,64 Kč |
| Unit Price without VAT: | 576,61000 Kč |
|---|---|
| Unit Price with VAT: | 697,69810 Kč |






