HSC300100RJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1 102,02750 Kč
Datasheet
100 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC300100RJ

DigiKey Part Number
A102390-ND
Manufacturer
Manufacturer Product Number
HSC300100RJ
Description
RES CHAS MNT 100 OHM 5% 300W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSC300100RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
5.039" L x 2.874" W (128.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 421,35000 Kč1 421,35 Kč
101 133,05200 Kč11 330,52 Kč
261 020,01808 Kč26 520,47 Kč
50956,09360 Kč47 804,68 Kč
100898,27760 Kč89 827,76 Kč
250835,00732 Kč208 751,83 Kč
Unit Price without VAT:1 421,35000 Kč
Unit Price with VAT:1 719,83350 Kč