DC60D40C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: 1 911,87000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DC60D40C

DigiKey Part Number
CC2504-ND
Manufacturer
Manufacturer Product Number
DC60D40C
Description
SSR RELAY SPST-NO 40A 1-48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
DC60D40C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4 ~ 32VDC
Voltage - Load
1 V ~ 48 V
Load Current
40 A
On-State Resistance (Max)
9 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 823,60000 Kč2 823,60 Kč
102 689,00400 Kč26 890,04 Kč
502 567,01380 Kč128 350,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2 823,60000 Kč
Unit Price with VAT:3 416,55600 Kč