



1-284510-0 | |
|---|---|
DigiKey Part Number | A98178-ND |
Manufacturer | |
Manufacturer Product Number | 1-284510-0 |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-284510-0 Models |
Category | Wire Gauge or Range - AWG 14-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-2mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 11 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,31000 Kč | 290,31 Kč |
| 10 | 206,44900 Kč | 2 064,49 Kč |
| 25 | 183,13640 Kč | 4 578,41 Kč |
| 50 | 169,11720 Kč | 8 455,86 Kč |
| 100 | 157,80730 Kč | 15 780,73 Kč |
| 300 | 144,45143 Kč | 43 335,43 Kč |
| 500 | 139,78358 Kč | 69 891,79 Kč |
| 1 000 | 134,68065 Kč | 134 680,65 Kč |
| Unit Price without VAT: | 290,31000 Kč |
|---|---|
| Unit Price with VAT: | 351,27510 Kč |




