
HSC1001R0F | |
|---|---|
DigiKey Part Number | A138897-ND |
Manufacturer | |
Manufacturer Product Number | HSC1001R0F |
Description | RES CHAS MNT 1 OHM 1% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,92000 Kč | 536,92 Kč |
| 10 | 382,45800 Kč | 3 824,58 Kč |
| 30 | 333,42033 Kč | 10 002,61 Kč |
| 50 | 314,59200 Kč | 15 729,60 Kč |
| 100 | 292,40550 Kč | 29 240,55 Kč |
| 250 | 268,12180 Kč | 67 030,45 Kč |
| 500 | 252,93770 Kč | 126 468,85 Kč |
| Unit Price without VAT: | 536,92000 Kč |
|---|---|
| Unit Price with VAT: | 649,67320 Kč |








