2.2 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 Ohms ±5% 25W Wirewound Chassis Mount Resistor
HSA252R2J
HSA252R2J

HSA252R2J

DigiKey Part Number
A102138-ND
Manufacturer
Manufacturer Product Number
HSA252R2J
Description
RES CHAS MNT 2.2 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA252R2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
1083,04700 Kč830,47 Kč
2572,51040 Kč1 812,76 Kč
5065,91280 Kč3 295,64 Kč
10060,30210 Kč6 030,21 Kč
30053,08783 Kč15 926,35 Kč
50050,31834 Kč25 159,17 Kč
1 00047,05526 Kč47 055,26 Kč
5 00041,74638 Kč208 731,90 Kč
Manufacturers Standard Package
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč