
TSW-125-07-F-D | |
|---|---|
DigiKey Part Number | SAM15956-ND |
Manufacturer | |
Manufacturer Product Number | TSW-125-07-F-D |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-125-07-F-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 Kč | 71,12 Kč |
| 50 | 61,81580 Kč | 3 090,79 Kč |
| 100 | 53,80720 Kč | 5 380,72 Kč |
| 500 | 46,67502 Kč | 23 337,51 Kč |
| 1 000 | 43,09268 Kč | 43 092,68 Kč |
| Unit Price without VAT: | 71,12000 Kč |
|---|---|
| Unit Price with VAT: | 86,05520 Kč |
















