
HSA5043RJ | |
|---|---|
DigiKey Part Number | A138880-ND |
Manufacturer | |
Manufacturer Product Number | HSA5043RJ |
Description | RES CHAS MNT 43 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 43 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,52000 Kč | 158,52 Kč |
| 10 | 108,77400 Kč | 1 087,74 Kč |
| 25 | 95,30960 Kč | 2 382,74 Kč |
| 50 | 86,87780 Kč | 4 343,89 Kč |
| 100 | 79,71430 Kč | 7 971,43 Kč |
| 300 | 70,50260 Kč | 21 150,78 Kč |
| 500 | 66,96512 Kč | 33 482,56 Kč |
| 1 000 | 62,79891 Kč | 62 798,91 Kč |
| Unit Price without VAT: | 158,52000 Kč |
|---|---|
| Unit Price with VAT: | 191,80920 Kč |











