New at DigiKey
RH SERIES 26.97x27.43mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 26.97x27.43mm
RH Series

RH02590R00FC02

DigiKey Part Number
541-RH02590R00FC02-ND
Manufacturer
Manufacturer Product Number
RH02590R00FC02
Description
RH-25 90 1% C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
90 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
90 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,51000 Kč198,51 Kč
10137,08200 Kč1 370,82 Kč
25120,45560 Kč3 011,39 Kč
50110,04080 Kč5 502,04 Kč
100101,18800 Kč10 118,80 Kč
25091,49784 Kč22 874,46 Kč
50085,43800 Kč42 719,00 Kč
1 00080,29111 Kč80 291,11 Kč
Unit Price without VAT:198,51000 Kč
Unit Price with VAT:240,19710 Kč