
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,16000 Kč | 424,16 Kč |
| 10 | 299,87200 Kč | 2 998,72 Kč |
| 45 | 248,21511 Kč | 11 169,68 Kč |
| 90 | 229,90478 Kč | 20 691,43 Kč |
| 135 | 220,50074 Kč | 29 767,60 Kč |
| 270 | 206,36522 Kč | 55 718,61 Kč |
| 540 | 194,35981 Kč | 104 954,30 Kč |
| 1 035 | 184,74568 Kč | 191 211,78 Kč |
| Unit Price without VAT: | 424,16000 Kč |
|---|---|
| Unit Price with VAT: | 513,23360 Kč |


