
HS100 30R F | |
|---|---|
DigiKey Part Number | HS10030RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 30R F |
Description | RES CHAS MNT 30 OHM 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 30R F Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 30 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,73000 Kč | 326,73 Kč |
| 10 | 229,04600 Kč | 2 290,46 Kč |
| 45 | 188,47800 Kč | 8 481,51 Kč |
| 90 | 174,08978 Kč | 15 668,08 Kč |
| 135 | 166,69926 Kč | 22 504,40 Kč |
| 270 | 155,59052 Kč | 42 009,44 Kč |
| 540 | 146,15541 Kč | 78 923,92 Kč |
| 1 035 | 138,59918 Kč | 143 450,15 Kč |
| Unit Price without VAT: | 326,73000 Kč |
|---|---|
| Unit Price with VAT: | 395,34330 Kč |




