30 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 30R F

DigiKey Part Number
HS2530RF-ND
Manufacturer
Manufacturer Product Number
HS25 30R F
Description
RES CHAS MNT 30 OHM 1% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
30 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,10000 Kč183,10 Kč
10126,21900 Kč1 262,19 Kč
40104,07650 Kč4 163,06 Kč
8095,43063 Kč7 634,45 Kč
12090,98958 Kč10 918,75 Kč
28082,96986 Kč23 231,56 Kč
52078,04390 Kč40 582,83 Kč
1 00073,56418 Kč73 564,18 Kč
Manufacturers Standard Package
Unit Price without VAT:183,10000 Kč
Unit Price with VAT:221,55100 Kč