



825F20RE | |
|---|---|
DigiKey Part Number | 825F20RE-ND |
Manufacturer | |
Manufacturer Product Number | 825F20RE |
Description | RES CHAS MNT 20 OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F20RE Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.094" W (26.98mm x 27.79mm) |
Resistance 20 Ohms | Height - Seated (Max) 0.556" (14.12mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH02520R00FE02 | Vishay Dale | 26 | RHRC-20-ND | 238,75000 Kč | Direct |
| UAL25-20RF8 | Riedon products by Bourns | 72 | 696-1445-ND | 132,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,64000 Kč | 278,64 Kč |
| 10 | 194,37800 Kč | 1 943,78 Kč |
| 30 | 167,62700 Kč | 5 028,81 Kč |
| 50 | 157,34640 Kč | 7 867,32 Kč |
| 100 | 145,23480 Kč | 14 523,48 Kč |
| 250 | 131,97580 Kč | 32 993,95 Kč |
| 500 | 130,00912 Kč | 65 004,56 Kč |
| Unit Price without VAT: | 278,64000 Kč |
|---|---|
| Unit Price with VAT: | 337,15440 Kč |


