1.5 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 Ohms ±5% 50W Wirewound Chassis Mount Resistor
HSA501R5J
HSA501R5J

HSA501R5J

DigiKey Part Number
A102435-ND
Manufacturer
Manufacturer Product Number
HSA501R5J
Description
RES CHAS MNT 1.5 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA501R5J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Resistance
1.5 Ohms
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UAL50-1R5F8Riedon products by Bourns813696-1466-ND121,38000 KčUpgrade
2-1625984-6WEE905831-2-1625984-6-ND89,47000 KčParametric Equivalent
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,17000 Kč199,17 Kč
10137,62500 Kč1 376,25 Kč
25120,95360 Kč3 023,84 Kč
50110,52160 Kč5 526,08 Kč
100101,65600 Kč10 165,60 Kč
30090,25567 Kč27 076,70 Kč
50085,87920 Kč42 939,60 Kč
1 00080,72392 Kč80 723,92 Kč
Manufacturers Standard Package
Unit Price without VAT:199,17000 Kč
Unit Price with VAT:240,99570 Kč