



HSA251R5J | |
|---|---|
DigiKey Part Number | A102134-ND |
Manufacturer | |
Manufacturer Product Number | HSA251R5J |
Description | RES CHAS MNT 1.5 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA251R5J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 1.5 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,79000 Kč | 150,79 Kč |
| 10 | 103,25600 Kč | 1 032,56 Kč |
| 25 | 90,40440 Kč | 2 260,11 Kč |
| 50 | 82,36680 Kč | 4 118,34 Kč |
| 100 | 75,53440 Kč | 7 553,44 Kč |
| 300 | 66,74523 Kč | 20 023,57 Kč |
| 500 | 63,37152 Kč | 31 685,76 Kč |
| 1 000 | 59,39688 Kč | 59 396,88 Kč |
| Unit Price without VAT: | 150,79000 Kč |
|---|---|
| Unit Price with VAT: | 182,45590 Kč |




