HSA501R0J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 48
Unit Price: 118,67000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 47
Unit Price: 802,31000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 854
Unit Price: 124,92000 Kč
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 36
Unit Price: 176,65000 Kč
Datasheet
1 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±5% 50W Wirewound Chassis Mount Resistor
HSA501R0J
HSA501R0J

HSA501R0J

DigiKey Part Number
A102158-ND
Manufacturer
Manufacturer Product Number
HSA501R0J
Description
RES CHAS MNT 1 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA501R0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Resistance
1 Ohms
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAL50JB1R00Stackpole Electronics Inc48738-KAL50JB1R00-ND118,67000 KčDirect
TMC0501R000FE02Vishay Dale47TMC50-1.0-ND802,31000 KčDirect
KAL50FB1R00Stackpole Electronics Inc854KAL50FB1R00-ND124,92000 KčUpgrade
UAL50-1RF8Riedon products by Bourns36696-1508-ND176,65000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,91000 Kč192,91 Kč
10133,10000 Kč1 331,00 Kč
25116,92440 Kč2 923,11 Kč
50106,80100 Kč5 340,05 Kč
10098,19810 Kč9 819,81 Kč
30087,13777 Kč26 141,33 Kč
50082,89144 Kč41 445,72 Kč
1 00077,88966 Kč77 889,66 Kč
Manufacturers Standard Package
Unit Price without VAT:192,91000 Kč
Unit Price with VAT:233,42110 Kč