
2-1625984-6 | |
|---|---|
DigiKey Part Number | 5831-2-1625984-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1625984-6 |
Description | HSA50 1R5 5% |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1.5 Ohms | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.669" (17.00mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 89,47000 Kč | 3 578,80 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |

