
CRGH0603F-LAB-KIT | |
|---|---|
DigiKey Part Number | 1712-CRGH0603F-LAB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CRGH0603F-LAB-KIT |
Description | CRGH 0603 1% 10R-1M0 LAB-KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 1/5W Surface Mount 12100 Pieces (121 Values - 100 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/5W |
Manufacturer TE Connectivity Passive Product | Tolerance ±1% |
Series | Quantity 12100 Pieces (121 Values - 100 Each) |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Packages Included 0603 (1608 Metric) |
Kit Type Thick Film | Base Product Number |
Resistance (Ohms) 10 ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 331,80000 Kč | 8 331,80 Kč |
| 10 | 7 738,68700 Kč | 77 386,87 Kč |
| Unit Price without VAT: | 8 331,80000 Kč |
|---|---|
| Unit Price with VAT: | 10 081,47800 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| CRGH0603F2K2 | RES 2.2K OHM 1% 1/5W 0603 | 100 |
| CRGH0603F330R | RES 330 OHM 1% 1/5W 0603 | 100 |
| CRGH0603F4K7 | RES 4.7K OHM 1% 1/5W 0603 | 100 |
| CRGH0603F3K3 | RES 3.3K OHM 1% 1/5W 0603 | 100 |
| CRGH0603F39K | RES 39K OHM 1% 1/5W 0603 | 100 |




