
CRGH0603F330R | |
|---|---|
DigiKey Part Number | A129541TR-ND - Tape & Reel (TR) A129541CT-ND - Cut Tape (CT) A129541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F330R |
Description | RES 330 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F330R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,78960 Kč | 19,74 Kč |
| 50 | 0,65100 Kč | 32,55 Kč |
| 100 | 0,54170 Kč | 54,17 Kč |
| 250 | 0,43508 Kč | 108,77 Kč |
| 500 | 0,37418 Kč | 187,09 Kč |
| 1 000 | 0,32589 Kč | 325,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24925 Kč | 1 246,25 Kč |
| 10 000 | 0,22705 Kč | 2 270,50 Kč |
| 15 000 | 0,21625 Kč | 3 243,75 Kč |
| 25 000 | 0,20455 Kč | 5 113,75 Kč |
| 35 000 | 0,19787 Kč | 6 925,45 Kč |
| 50 000 | 0,19155 Kč | 9 577,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


