
CRGH0603F2K2 | |
|---|---|
DigiKey Part Number | A129540TR-ND - Tape & Reel (TR) A129540CT-ND - Cut Tape (CT) A129540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F2K2 |
Description | RES 2.2K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F2K2 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,33600 Kč | 3,36 Kč |
| 25 | 0,32760 Kč | 8,19 Kč |
| 50 | 0,30660 Kč | 15,33 Kč |
| 100 | 0,29400 Kč | 29,40 Kč |
| 250 | 0,27464 Kč | 68,66 Kč |
| 500 | 0,26206 Kč | 131,03 Kč |
| 1 000 | 0,24925 Kč | 249,25 Kč |
| 2 500 | 0,23366 Kč | 584,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22249 Kč | 1 112,45 Kč |
| 10 000 | 0,21183 Kč | 2 118,30 Kč |
| 15 000 | 0,20585 Kč | 3 087,75 Kč |
| 25 000 | 0,19855 Kč | 4 963,75 Kč |
| 35 000 | 0,19388 Kč | 6 785,80 Kč |
| 50 000 | 0,18906 Kč | 9 453,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


