
CRGH0603F4K7 | |
|---|---|
DigiKey Part Number | A129544TR-ND - Tape & Reel (TR) A129544CT-ND - Cut Tape (CT) A129544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F4K7 |
Description | RES 4.7K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F4K7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,78120 Kč | 19,53 Kč |
| 50 | 0,64260 Kč | 32,13 Kč |
| 100 | 0,53750 Kč | 53,75 Kč |
| 250 | 0,43088 Kč | 107,72 Kč |
| 500 | 0,37040 Kč | 185,20 Kč |
| 1 000 | 0,32232 Kč | 322,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24639 Kč | 1 231,95 Kč |
| 10 000 | 0,22439 Kč | 2 243,90 Kč |
| 15 000 | 0,21366 Kč | 3 204,90 Kč |
| 25 000 | 0,20207 Kč | 5 051,75 Kč |
| 35 000 | 0,19543 Kč | 6 840,05 Kč |
| 50 000 | 0,18916 Kč | 9 458,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


