Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRG1206F300R | |
|---|---|
DigiKey Part Number | CRG1206F300R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F300R |
Description | RES SMD 300 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F300R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-3000ELF | Bourns Inc. | 43 456 | CR1206-FX-3000ELFCT-ND | 2,09000 Kč | Direct |
| CRCW1206300RFKEA | Vishay Dale | 58 092 | 541-300FCT-ND | 2,31000 Kč | Direct |
| ERJ-8ENF3000V | Panasonic Industry | 22 616 | P300FCT-ND | 3,78000 Kč | Direct |
| RMCF1206FT300R | Stackpole Electronics Inc | 54 533 | RMCF1206FT300RCT-ND | 2,10000 Kč | Direct |
| CRCW1206300RFKEAC | Vishay Dale | 39 062 | 541-CRCW1206300RFKEACCT-ND | 2,29000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,18527 Kč | 3 705,40 Kč |
| Unit Price without VAT: | 0,18527 Kč |
|---|---|
| Unit Price with VAT: | 0,22418 Kč |







