ERJ-S08F3000V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 22 616
Unit Price: 3,78000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,18527 Kč
Datasheet

Similar


YAGEO
In Stock: 1 091
Unit Price: 2,31000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 43 456
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 58 092
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 13 353
Unit Price: 6,30000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,49219 Kč
Datasheet

Similar


YAGEO
In Stock: 238 477
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 54 533
Unit Price: 2,10000 Kč
Datasheet
300 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F3000V

DigiKey Part Number
ERJ-S08F3000V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F3000V
Description
RES 300 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F3000V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF3000VPanasonic Industry22 616P300FCT-ND3,78000 KčSimilar
CRG1206F300RTE Connectivity Passive Product0CRG1206F300R-ND0,18527 KčDirect
AC1206FR-07300RLYAGEO1 091YAG5397CT-ND2,31000 KčSimilar
CR1206-FX-3000ELFBourns Inc.43 456CR1206-FX-3000ELFCT-ND2,09000 KčSimilar
CRCW1206300RFKEAVishay Dale58 092541-300FCT-ND2,31000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,11496 Kč10 574,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11496 Kč
Unit Price with VAT:2,55910 Kč