Similar
Similar
Parametric Equivalent
Direct
Direct

CRCW1206300RFKEB | |
|---|---|
DigiKey Part Number | CRCW1206300RFKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206300RFKEB |
Description | RES SMD 300 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206300RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206300RFKEAC | Vishay Dale | 39 062 | 541-CRCW1206300RFKEACCT-ND | 2,29000 Kč | Similar |
| CRCW1206300RFKEBC | Vishay Dale | 0 | CRCW1206300RFKEBC-ND | 0,18957 Kč | Similar |
| CRCW1206300RFKTA | Vishay Dale | 0 | CRCW1206300RFKTA-ND | 0,49219 Kč | Parametric Equivalent |
| ERJ-8ENF3000V | Panasonic Industry | 22 616 | P300FCT-ND | 3,78000 Kč | Direct |
| RMCF1206FT300R | Stackpole Electronics Inc | 54 533 | RMCF1206FT300RCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,20646 Kč | 4 129,20 Kč |
| Unit Price without VAT: | 0,20646 Kč |
|---|---|
| Unit Price with VAT: | 0,24982 Kč |




