
CRCW1206300RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206300RFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206300RFKEACCT-ND - Cut Tape (CT) 541-CRCW1206300RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206300RFKEAC |
Description | RES 300 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206300RFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,04300 Kč | 10,43 Kč |
| 25 | 0,80080 Kč | 20,02 Kč |
| 50 | 0,65900 Kč | 32,95 Kč |
| 100 | 0,55060 Kč | 55,06 Kč |
| 250 | 0,44212 Kč | 110,53 Kč |
| 500 | 0,37998 Kč | 189,99 Kč |
| 1 000 | 0,33139 Kč | 331,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24438 Kč | 1 221,90 Kč |
| 10 000 | 0,22280 Kč | 2 228,00 Kč |
| 15 000 | 0,21230 Kč | 3 184,50 Kč |
| 25 000 | 0,20093 Kč | 5 023,25 Kč |
| 35 000 | 0,19443 Kč | 6 805,05 Kč |
| 50 000 | 0,18828 Kč | 9 414,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

