
CRCW1206300RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206300RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206300RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW1206300RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206300RFKEAHP |
Description | RES SMD 300 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206300RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 50 | 2,35600 Kč | 117,80 Kč |
| 100 | 2,06410 Kč | 206,41 Kč |
| 250 | 1,77140 Kč | 442,85 Kč |
| 500 | 1,60172 Kč | 800,86 Kč |
| 1 000 | 1,46755 Kč | 1 467,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20562 Kč | 6 028,10 Kč |
| 10 000 | 1,14538 Kč | 11 453,80 Kč |
| 15 000 | 1,11600 Kč | 16 740,00 Kč |
| 25 000 | 1,08417 Kč | 27 104,25 Kč |
| 35 000 | 1,06594 Kč | 37 307,90 Kč |
| 50 000 | 1,04869 Kč | 52 434,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

