Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CPF0603F11K3C1 | |
|---|---|
DigiKey Part Number | A102208TR-ND - Tape & Reel (TR) A102208CT-ND - Cut Tape (CT) A102208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F11K3C1 |
Description | RES SMD 11.3K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F11K3C1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1132V | Panasonic Industry | 23 610 | P11.3KDBCT-ND | 2,10000 Kč | Upgrade |
| MCT06030C1132FP500 | Vishay | 0 | MCT06030C1132FP500-ND | 0,42882 Kč | Upgrade |
| MCT06030D1132BP500 | Vishay | 0 | 231221671133-ND | 1,03663 Kč | Upgrade |
| RG1608N-1132-B-T5 | Susumu | 0 | RG1608N-1132-B-T5-ND | 4,47913 Kč | Upgrade |
| RG1608N-1132-D-T5 | Susumu | 0 | RG1608N-1132-D-T5-ND | 2,48024 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48631 Kč | 486,31 Kč |
| Unit Price without VAT: | 0,48631 Kč |
|---|---|
| Unit Price with VAT: | 0,58844 Kč |







