RT0603BRE0711K3L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 23 610
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,03663 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 2 849
Unit Price: 12,60000 Kč
Datasheet

Upgrade


Susumu
In Stock: 36 223
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet
11.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE0711K3L

DigiKey Part Number
RT0603BRE0711K3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603BRE0711K3L
Description
RES SMD 11.3KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE0711K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0711K3LYAGEO0YAG4468CT-ND2,10000 KčUpgrade
ERA-3AEB1132VPanasonic Industry23 610P11.3KDBCT-ND2,10000 KčUpgrade
MCT06030D1132BP500Vishay0231221671133-ND1,03663 KčUpgrade
RG1608N-1132-B-T5Susumu0RG1608N-1132-B-T5-ND4,47913 KčUpgrade
RG1608N-1132-W-T1Susumu2 849408-RG1608N-1132-W-T1CT-ND12,60000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,11987 Kč5 599,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1,11987 Kč
Unit Price with VAT:1,35504 Kč