
RR0816P-1132-D-06C | |
|---|---|
DigiKey Part Number | 408-RR0816P-1132-D-06CTR-ND - Tape & Reel (TR) 408-RR0816P-1132-D-06CCT-ND - Cut Tape (CT) 408-RR0816P-1132-D-06CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-1132-D-06C |
Description | RES SMD 11.3KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1132-D-06C Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-1132-W-T1 | Susumu | 2 849 | 408-RG1608N-1132-W-T1CT-ND | 12,60000 Kč | Upgrade |
| RG1608P-1132-B-T5 | Susumu | 36 223 | RG16P11.3KBCT-ND | 2,10000 Kč | Upgrade |
| RP73PF1J11K3BTDF | TE Connectivity Passive Product | 2 564 | 1712-RP73PF1J11K3BTDFCT-ND | 6,30000 Kč | Direct |
| ERA-3AEB1132V | Panasonic Industry | 23 610 | P11.3KDBCT-ND | 2,10000 Kč | Upgrade |
| RN73C1J11K3BTDF | TE Connectivity Passive Product | 236 | 1712-RN73C1J11K3BTDFCT-ND | 17,43000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,51240 Kč | 12,81 Kč |
| 50 | 0,48720 Kč | 24,36 Kč |
| 100 | 0,46200 Kč | 46,20 Kč |
| 250 | 0,42752 Kč | 106,88 Kč |
| 500 | 0,40400 Kč | 202,00 Kč |
| 1 000 | 0,38195 Kč | 381,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36726 Kč | 1 836,30 Kč |
| 10 000 | 0,35000 Kč | 3 500,00 Kč |
| 15 000 | 0,34076 Kč | 5 111,40 Kč |
| 25 000 | 0,32999 Kč | 8 249,75 Kč |
| 35 000 | 0,32339 Kč | 11 318,65 Kč |
| 50 000 | 0,31683 Kč | 15 841,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



