Thin Film Resistor Kit 12.4 ~ 118k Ohm ±0.5% 1/16W Surface Mount 7500 Pieces (125 Values - 60 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816PD-KIT-FILE

DigiKey Part Number
408-1992-ND
Manufacturer
Manufacturer Product Number
RR0816PD-KIT-FILE
Description
RES KIT 12.4-118K 1/16W 7500PCS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Thin Film Resistor Kit 12.4 ~ 118k Ohm ±0.5% 1/16W Surface Mount 7500 Pieces (125 Values - 60 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance (Ohms)
12.4 ~ 118k
Manufacturer
Susumu
Power (Watts)
1/16W
Series
Tolerance
±0.5%
Packaging
Book
Quantity
7500 Pieces (125 Values - 60 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thin Film
Packages Included
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Book
QuantityUnit PriceExt Price
11 883,73000 Kč1 883,73 Kč
101 635,87000 Kč16 358,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 883,73000 Kč
Unit Price with VAT:2 279,31330 Kč
Kit Contents
Part NumberDescriptionQuantity
RR0816P-1022-D-02CRES SMD 10.2KOHM 0.5% 1/16W 060360
RR0816P-1212-D-09CRES SMD 12.1KOHM 0.5% 1/16W 060360
RR0816P-4021-D-59HRES SMD 4.02KOHM 0.5% 1/16W 060360
RR0816P-3161-D-49HRES SMD 3.16KOHM 0.5% 1/16W 060360
RR0816P-1152-D-07CRES SMD 11.5KOHM 0.5% 1/16W 060360
Show More