Direct

RR0816PD-KIT | |
|---|---|
DigiKey Part Number | SSM0816PD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR0816PD-KIT |
Description | RES KIT 12.4-118K 1/16W 7500PCS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 12.4 ~ 118k Ohm ±0.5% 1/16W Surface Mount 7500 Pieces (125 Values - 60 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 12.4 ~ 118k |
Manufacturer Susumu | Power (Watts) 1/16W |
Series | Tolerance ±0.5% |
Packaging Box | Quantity 7500 Pieces (125 Values - 60 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0603 (1608 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR0816PD-KIT-FILE | Susumu | 5 | 408-1992-ND | 1 883,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 209,96000 Kč | 3 209,96 Kč |
| Unit Price without VAT: | 3 209,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 884,05160 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| RR0816P-1022-D-02C | RES SMD 10.2KOHM 0.5% 1/16W 0603 | 60 |
| RR0816P-1212-D-09C | RES SMD 12.1KOHM 0.5% 1/16W 0603 | 60 |
| RR0816P-4021-D-59H | RES SMD 4.02KOHM 0.5% 1/16W 0603 | 60 |
| RR0816P-3161-D-49H | RES SMD 3.16KOHM 0.5% 1/16W 0603 | 60 |
| RR0816P-1152-D-07C | RES SMD 11.5KOHM 0.5% 1/16W 0603 | 60 |


