MCT06030C1132FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: 1,03663 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,52680 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,75463 Kč
Datasheet

Direct


YAGEO
In Stock: 7 846
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,48024 Kč
Datasheet

Upgrade


Susumu
In Stock: 2 849
Unit Price: 12,60000 Kč
Datasheet

Upgrade


Susumu
In Stock: 36 223
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,50076 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,11987 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,28680 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,01353 Kč
Datasheet
11.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1132FP500

DigiKey Part Number
MCT06030C1132FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C1132FP500
Description
RES 11.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1132FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D1132BP500Vishay0231221671133-ND1,03663 KčUpgrade
MCT06030C1132DP500Vishay0MCT06030C1132DP500-ND0,52680 KčParametric Equivalent
MCT06030D1132DP500Vishay0MCT06030D1132DP500-ND0,75463 KčParametric Equivalent
RT0603FRE0711K3LYAGEO7 84613-RT0603FRE0711K3LCT-ND2,10000 KčDirect
RG1608N-1132-B-T5Susumu0RG1608N-1132-B-T5-ND4,47913 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,42882 Kč2 144,10 Kč
Manufacturers Standard Package
Unit Price without VAT:0,42882 Kč
Unit Price with VAT:0,51887 Kč