BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2AY0400AN

DigiKey Part Number
1712-BMC2AY0400ANTR-ND - Tape & Reel (TR)
1712-BMC2AY0400ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2AY0400AN
Description
FERRITE BEAD 400 OHM 0805 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
400 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,39600 Kč13,96 Kč
1001,15400 Kč115,40 Kč
1 0000,94881 Kč948,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,84341 Kč3 373,64 Kč
8 0000,79524 Kč6 361,92 Kč
12 0000,76835 Kč9 220,20 Kč
20 0000,73578 Kč14 715,60 Kč
28 0000,71511 Kč20 023,08 Kč
40 0000,69384 Kč27 753,60 Kč
100 0000,64212 Kč64 212,00 Kč
200 0000,60589 Kč121 178,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč