14 Bit Analog to Digital Converter 6 Input 1 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 6 Input 1 32-QFN (5x5)
High Speed Converters by Analog Devices

LTC2351HUH-14#PBF

DigiKey Part Number
505-LTC2351HUH-14#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2351HUH-14#PBF
Description
IC ADC 14BIT 32-QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 6 Input 1 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2351HUH-14#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Reference Type
External, Internal
Packaging
Tube
Voltage - Supply, Analog
2.7V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 3.6V
Number of Bits
14
Features
Simultaneous Sampling
Sampling Rate (Per Second)
1.5M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
6
Package / Case
32-WFQFN Exposed Pad
Input Type
Differential, Pseudo-Differential
Supplier Device Package
32-QFN (5x5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-MUX-ADC
Base Product Number
Ratio - S/H:ADC
6:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1796,68000 Kč796,68 Kč
10648,18900 Kč6 481,89 Kč
73578,26589 Kč42 213,41 Kč
146561,72144 Kč82 011,33 Kč
292548,10182 Kč160 045,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:796,68000 Kč
Unit Price with VAT:963,98280 Kč