LTC2351-14 - 14 Bit 1.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1278A

DigiKey Part Number
DC1278A-ND
Manufacturer
Manufacturer Product Number
DC1278A
Description
BOARD SAR ADC LTC2351-14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2351-14 - 14 Bit 1.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Input Range
0 ~ 2.5V
Packaging
Box
Power (Typ) @ Conditions
16.5mW @ 1.5MSPS
Part Status
Active
Utilized IC / Part
LTC2351-14
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
14
Base Product Number
Sampling Rate (Per Second)
1.5M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 757,14000 Kč4 757,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4 757,14000 Kč
Unit Price with VAT:5 756,13940 Kč